| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DTMT |
ECC15DTMT
| Heilind Number: | SULECC15DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DTMT |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and threaded mount type, it offers secure and reliable connectivity in tight spaces. Featuring PBT housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm and 30 positions, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. Ideal for industrial and commercial electronics, this connector meets the highest standards for performance and quality.

