ECC15MMAD

Heilind Number:SULECC15MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15MMAD

Detailed Description

Introducing our ECC15MMAD Board To Board PCB Connector, a high-performance solution designed for demanding industrial applications. This male connector features two rows of 30 contacts, each crafted from durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a clearance hole mount type and right-angle orientation, it offers versatile installation options. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its termination method, thru-hole, guarantees secure and efficient assembly. With a pitch of 2.54mm (.1 in) and tail length of 2.54mm (.1 in), precise connectivity is achieved. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Matte Tin termination plating enhances durability. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust design. Trust the ECC15MMAD for seamless PCB connections in critical systems.