ECC15MMAN

Heilind Number:SULECC15MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMAN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMAN

Detailed Description

Introducing ECC15MMAN, a high-quality Board To Board PCB Connector designed for reliable and efficient connections in electronic devices. Featuring a gender-specific male configuration with two rows and 30 positions, this connector ensures seamless communication between components. Made with durable PBT and Phosphor Bronze materials, it guarantees longevity and performance. The termination method of Thru Hole and contact plating of Gold offer excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets industry standards for power transmission. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained applications. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is reliable in various environments. Trust in the ECC15MMAN for your connectivity needs in electronic circuitry.