ECC15MMBD

Heilind Number:SULECC15MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMBD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMBD

Detailed Description

Introducing the ECC15MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. The male connector with two rows and a clearance hole mount type offers easy installation. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission, even under high voltages of up to 700 VAC. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC15MMBD is ideal for aerospace, defense, and industrial systems. With 30 positions and a pitch of 2.54mm, it provides versatile connectivity options. The right-angle orientation and a tail length of 4.57mm make it suitable for compact designs. Certified for quality and performance, this connector is a reliable choice for your PCB connectivity needs.