| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15MMBN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15MMBN |
ECC15MMBN
| Heilind Number: | SULECC15MMBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15MMBN |
| ECAD Model: |
Specifications
Detailed Description
The ECC15MMBN connector offers reliable board-to-board connection with its dual-row design and 30 male pins. Constructed with PBT and Phosphor Bronze materials, it ensures durability and high performance in various applications. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. With a 2.54mm pitch, 700 VAC voltage rating, and 3A amperage, this connector is ideal for power and signal transmission. Its right-angle orientation and no mounting required design make it easy to integrate into PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC15MMBN is a reliable solution for demanding environments.

