ECC15MMDD

Heilind Number:SULECC15MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMDD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMDD

Detailed Description

Introducing our SKU ECC15MMDD, a high-performance male board-to-board PCB connector designed for demanding applications. This connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 30 positions and a tail length of 6.35mm, it offers ample connectivity options. The matte tin termination plating ensures long-term durability. Perfect for use in hi-rel applications, this ECC15MMDD connector is a versatile solution for your connectivity needs.