ECC15MMDN

Heilind Number:SULECC15MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMDN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMDN

Detailed Description

The ECC15MMDN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. Featuring a male gender with two rows of 30 positions, this connector offers seamless connectivity. Its termination method through-hole and contact material of Phosphor Bronze with Gold plating ensure excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Rated for 700 VAC and 3A, it guarantees safe and efficient power delivery. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it suitable for space-constrained applications. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating enhances solderability. This connector falls under the category of high-reliability ECC15MMDN series, meeting the stringent requirements of industrial applications. Upgrade your electronic designs with the ECC15MMDN for seamless interconnectivity.