ECC15MMJD

Heilind Number:SULECC15MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15MMJD

Detailed Description

Introducing the ECC15MMJD Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity. This male connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts offer excellent conductivity, ideal for sensitive electronic applications. With a pitch of 2.54mm (.1 in) and 30 positions, it provides ample connectivity options. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it versatile for various PCB designs. The matte tin termination plating enhances solderability, while the 12.7mm (.5 in) tail length allows for easy assembly. Perfect for hi-rel applications, the ECC15MMJD is a vital component for ensuring robust and efficient board-to-board connections.