ECC15MMMD

Heilind Number:SULECC15MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15MMMD

Detailed Description

Introducing the ECC15MMMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender specification of Male and featuring two rows for enhanced versatility, this connector ensures seamless integration. Its durable construction, with PBT and Phosphor Bronze materials, guarantees longevity even in demanding environments. The termination method of Wire Wrap and contact plating in Gold offer optimal signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. With a pitch of 2.54mm and orientation in a straight layout, the ECC15MMMD accommodates 30 positions with precision. The connector's tail length of 14.22mm allows for secure mounting, while its compact dimensions of 13.72mm in height and 9.4mm in width ensure space-saving installation. With termination plating in Matte Tin, it provides excellent conductivity. Ideal for applications in various industries, including aerospace and telecommunications, the ECC15MMMD is a dependable solution for your connectivity needs.