ECC15MMMT

Heilind Number:SULECC15MMMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMMT
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMMT

Detailed Description

The ECC15MMMT Board-to-Board PCB Connector is a high-performance interconnect solution designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male connector with two rows and a threaded mount type offers secure attachment to PCBs. Wire wrap termination method allows for easy and efficient installation. Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating in temperatures ranging from -65 to 125°C, it meets the requirements of various industries. The ECC15MMMT is a top choice for engineers seeking a robust and high-quality board-to-board connection solution.