ECC15MMND

Heilind Number:SULECC15MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMND
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMND

Detailed Description

SKU ECC15MMND boasts exceptional durability and performance in board-to-board PCB connectivity. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable power and data transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring a male gender design, it offers secure mating in two rows with a 2.54mm pitch. The termination method, Card Extender, guarantees easy installation. Its contact material of Phosphor Bronze with Gold plating ensures optimal conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and straddle orientation provide versatile installation options. With 30 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. The termination plating of Matte Tin enhances longevity. Ideal for high-reliability applications, this ECC15MMND connector is a vital component in electronic systems.