ECC15MMNN

Heilind Number:SULECC15MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMNN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMNN

Detailed Description

Introducing the ECC15MMNN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with 30 positions, allowing for secure and efficient connections. Crafted with PBT and phosphor bronze materials, it ensures durability and reliable performance. The termination method of card extender and 13.84mm tail length facilitate easy installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for various industrial environments. The 2.54mm pitch and orientation in straddle configuration further enhance its versatility. Measuring 13.72mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust the ECC15MMNN for seamless and efficient PCB connections in critical systems.