| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15MMRN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15MMRN |
ECC15MMRN
| Heilind Number: | SULECC15MMRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15MMRN |
| ECAD Model: |
Specifications
Detailed Description
The ECC15MMRN is a high-performance board-to-board PCB connector designed for male pin connections in electronic systems. With a compact form factor featuring two rows of 30 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its orientation allows for straddle mounting, making it suitable for various applications. The termination method of card extender with matte tin plating offers durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. Measuring at 13.72mm in height and 9.4mm in width, the ECC15MMRN provides a secure and efficient connectivity solution for demanding industrial and commercial settings.

