ECC15MMSD

Heilind Number:SULECC15MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMSD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMSD

Detailed Description

This ECC15MMSD board-to-board connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a double row design and 30 positions, it offers ample connectivity for your PCB applications. The male gender, clearance hole mount type, and through-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Compact yet robust, with a connector height of 13.72mm and width of 9.4mm, it optimizes space on your PCB layout. Trust in the ECC15MMSD for high-performance board-to-board connectivity.