ECC15MMSN

Heilind Number:SULECC15MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMSN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMSN

Detailed Description

Introducing the ECC15MMSN, a high-performance board-to-board PCB connector designed for precision and durability. This male connector, featuring two rows with a total of 30 positions, boasts a robust construction with PBT and phosphor bronze materials ensuring reliable connectivity. Its gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The straight orientation and no mounting requirement offer versatility in installation. With a connector height of 13.72mm and a width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Explore the ECC15MMSN for a dependable and high-quality interconnection solution.