ECC15MMVD

Heilind Number:SULECC15MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15MMVD

Detailed Description

Introducing the ECC15MMVD, a high-performance board-to-board PCB connector designed for impeccable connectivity in electronic assemblies. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The male gender, two rows, and right-angle orientation make it versatile for use. Gold-plated contacts on Phosphor Bronze terminals guarantee optimal conductivity. With a pitch of 2.54mm, it offers precise alignment. The clearance hole mount and thru-hole termination method facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with 30 positions and a tail length of 3.3mm, ensures efficient space utilization on PCBs. Matte Tin termination plating adds to its longevity. Trust the ECC15MMVD for seamless board-to-board connections, a perfect choice for your electronic projects.