ECC15MMVN

Heilind Number:SULECC15MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMVN
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMVN

Detailed Description

Introducing the ECC15MMVN, a high-performance board-to-board PCB connector designed for versatile connectivity applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in demanding environments. Featuring a pitch of 2.54mm and 30 positions across 2 rows, it offers ample connectivity options. The Right-Angle orientation and Thru-Hole termination method make installation easy and secure. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for various power and data transmission tasks. With a wide operating temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The Matte Tin termination plating enhances durability, while the compact design with dimensions of 13.72mm in height and 9.4mm in width saves space on PCBs. Ideal for use in industrial, automotive, and aerospace applications, the ECC15MMVN connector is a reliable solution for your connectivity needs.