ECC15MMWD

Heilind Number:SULECC15MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15MMWD
Amperage:3 A
Gender:Male
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15MMWD

Detailed Description

Introducing the ECC15MMWD, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction, this connector ensures durability and longevity. With a pitch of 2.54mm and 30 positions across 2 rows, it offers versatile connectivity options. The male gender and straight orientation make it easy to integrate into your PCB design. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. Gold contact plating further enhances conductivity. With a compact size of 13.72mm in height and 9.4mm in width, the ECC15MMWD is ideal for space-constrained designs. Trust in this connector for your high-reliability electronic projects.