ECC16DJBN

Heilind Number:SULECC16DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC16DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC16DJBN
Amperage:3 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:32
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC16DJBN

Detailed Description

The ECC16DJBN is a high-performance female PCB connector designed for durable and reliable connections in electronic systems. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 32 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight cantilever contact type and press-fit termination method guarantee secure and stable connections. With RoHS compliance and termination plating in matte tin, it meets industry standards for environmental sustainability. Perfect for board-to-board and card edge connections, the ECC16DJBN is a dependable choice for demanding electronic designs.