ECC16DJCN

Heilind Number:SULECC16DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC16DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC16DJCN
Amperage:3 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:32
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC16DJCN

Detailed Description

Meet the ECC16DJCN, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of 32 cantilever contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission even in demanding environments. Its press-fit termination method guarantees secure and efficient installation without the need for mounting hardware. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of electronic devices. With a pitch of 2.54mm (.1 in) and a tail length of 15.88mm (.625 in), it provides precise and stable connectivity. Engineered for durability, it can withstand temperatures ranging from -65 to 125°C, making it ideal for harsh industrial settings. The ECC16DJCN is compact, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), perfect for space-constrained designs. Trust in this connector for high-reliability performance in your PCB applications.