ECC16DJYN

Heilind Number:SULECC16DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC16DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC16DJYN
Amperage:3 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:32
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC16DJYN

Detailed Description

The ECC16DJYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With a gender specification of female and two rows of 32 positions each, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The termination method is press-fit, guaranteeing secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation allow for easy installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its durability. This ECC16DJYN connector is ideal for use in aerospace, defense, and other high-reliability applications.