ECC17DCAD-S189

Heilind Number:SULECC17DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCAD-S189

Detailed Description

This high-quality PCB connector, with SKU ECC17DCAD-S189, is designed for reliable and efficient board-to-board connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. The female gender, with two rows and a clearance hole mount type, allows for secure installations. With a contact amperage of 3A and voltage rating of 700VAC, it guarantees safe and stable power transmission. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity. The hairpin contact type and right-angle orientation, along with 34 positions, facilitate seamless connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of .61 inches and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures corrosion resistance. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.