ECC17DCAN

Heilind Number:SULECC17DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCAN

Detailed Description

The ECC17DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, it offers efficient connectivity in tight spaces. This female connector features two rows with a total of 34 positions, each ensuring a secure and reliable connection. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. The termination method is through-hole, and the tail length is 2.54mm, making it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating adds to its durability. Ideal for aerospace, defense, and industrial applications, the ECC17DCAN ensures high reliability and performance.