ECC17DCAS-S189

Heilind Number:SULECC17DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCAS-S189

Detailed Description

Introducing the ECC17DCAS-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 34 female contacts, it offers seamless connectivity for your electronic components. The contact pins, made of Phosphor Bronze and plated with Gold, guarantee efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its right-angle orientation and side-hole mount type provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a matte tin termination plating, it is ideal for use in demanding environments. The ECC17DCAS-S189 is the perfect choice for aerospace, defense, and other hi-rel industries, where performance and longevity are paramount. Elevate your connectivity solutions with this top-of-the-line connector.