ECC17DCAS

Heilind Number:SULECC17DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCAS

Detailed Description

The ECC17DCAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 34 female contacts made of durable Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact design and Thru Hole termination method further enhance its durability and signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With a connector height of .61 inches and a compact width of 9.4mm, it saves valuable board space. The Matte Tin termination plating ensures solderability and RoHS compliance. Ideal for mission-critical applications, the ECC17DCAS is the perfect choice for high-reliability connectivity solutions.