ECC17DCAT-S189

Heilind Number:SULECC17DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCAT-S189

Detailed Description

The ECC17DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Its female gender and threaded mount type ensure secure attachment, while the through-hole termination method guarantees robust soldering. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Featuring 34 positions across two rows, this connector can accommodate multiple connections. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. Additionally, the matte tin termination plating ensures compliance with RoHS regulations. Whether in aerospace, defense, or industrial applications, the ECC17DCATS189 guarantees high reliability and performance.