ECC17DCAT

Heilind Number:SULECC17DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCAT

Detailed Description

Introducing the ECC17DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The female gender, dual-row design, and threaded mount type allow for secure and stable connections. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Meeting industry standards for reliability, this connector is perfect for use in aerospace, defense, and other high-reliability sectors. Upgrade your PCB connections with the ECC17DCAT.