ECC17DCBD

Heilind Number:SULECC17DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCBD

Detailed Description

The ECC17DCBD is a high-performance board-to-board PCB connector featuring PBT and Phosphor Bronze construction for reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Designed for female gender with two rows and a clearance hole mount type, this connector offers easy installation. The termination method is through-hole, with Phosphor Bronze contacts plated in gold for enhanced conductivity. Featuring a pitch of 2.54mm and hairpin contact type, it provides secure and stable connections. Its right-angle orientation, 34 positions, and .18" tail length make it ideal for various applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. With a compact design, measuring .61" in height and 9.4mm in width, it is suitable for space-constrained installations. The termination plating in matte tin ensures durability and longevity. A versatile component, it belongs to the category of board-to-board PCB connectors and card edge connectors, making it essential for electronic systems. With its high reliability and ECC17DCBD acronym, this connector is a top choice for demanding applications.