ECC17DCBH

Heilind Number:SULECC17DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCBH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCBH

Detailed Description

Introducing the ECC17DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 34 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze, it offers exceptional durability and conductivity. The contact plating of gold enhances signal transmission efficiency, while the termination method of thru hole mounting guarantees stability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. Ideal for use in aerospace, military, and industrial applications, the ECC17DCBH ensures high reliability and performance.