ECC17DCBI-S189

Heilind Number:SULECC17DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCBI-S189

Detailed Description

Introducing the ECC17DCBIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 34 positions and a pitch of 2.54mm allows for efficient signal transmission. The female gender connector with two threaded mounts and through-hole termination method offers secure and stable PCB attachment. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for aerospace, defense, and industrial applications. With a compact size, measuring only 9.4mm in width and 15.49mm in height, the ECC17DCBIS189 is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in your electronic designs.