ECC17DCBI

Heilind Number:SULECC17DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCBI

Detailed Description

Introducing the ECC17DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a pitch of 2.54mm (.1 in) and a right-angle orientation, this connector is perfect for space-constrained designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The ECC17DCBI boasts 34 gold-plated hairpin contacts made of phosphor bronze, guaranteeing excellent conductivity and durability. Its threaded, thru-hole mount type offers secure and stable attachment to the PCB. With a tail length of 4.57mm (.18 in) and a low-profile connector height of 15.49mm (.61 in), it allows for efficient PCB stacking. The matte tin termination plating enhances solderability and RoHS compliance. Ideal for telecommunications, aerospace, and industrial applications, the ECC17DCBI sets the standard for quality and reliability in board-to-board connectivity.