ECC17DCBS

Heilind Number:SULECC17DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCBS

Detailed Description

The ECC17DCBS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive systems. The unique hairpin contact design and right-angle orientation provide secure and efficient connections. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The side hole mount and thru-hole termination method make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating ensures compatibility with various PCB materials. Perfect for aerospace, defense, and industrial applications, the ECC17DCBS is a reliable solution for your connectivity needs.