ECC17DCCD-S189

Heilind Number:SULECC17DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCCD-S189

Detailed Description

Introducing the ECC17DCCD-S189, a versatile female connector designed for high-performance board-to-board connections. With a compact pitch of 2.54mm and 34 positions spanning across 2 rows, this connector ensures efficient signal transmission in electronic devices. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity. Its clearance hole mount type and through-hole termination method offer easy installation on PCBs. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial applications. The ECC17DCCDS189 is RoHS compliant and meticulously engineered for durability and performance. Elevate your connectivity solutions with this top-of-the-line connector.