ECC17DCCD

Heilind Number:SULECC17DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCCD

Detailed Description

Introducing the ECC17DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. Featuring two rows with 34 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), it provides precise and secure connections. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term durability. Perfect for aerospace, defense, and industrial applications, the ECC17DCCD is a reliable solution for your connectivity needs.