ECC17DCCH

Heilind Number:SULECC17DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCCH

Detailed Description

The ECC17DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female connector with two rows and 34 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is straightforward. Its gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. Compact yet robust, with dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, the ECC17DCCH ensures secure and stable board-to-board connections.