| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCCI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC17DCCI-S189 |
ECC17DCCI-S189
| Heilind Number: | SULECC17DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DCCIS189, a highly reliable board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector ensures secure and efficient data transmission. Featuring a threaded mount type and right-angle orientation, it offers versatility in installation. The female gender and through-hole termination method, along with phosphor bronze contacts plated with gold, guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for diverse environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. Trust the ECC17DCCIS189 for seamless connectivity in your electronic devices.

