| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DCCI |
ECC17DCCI
| Heilind Number: | SULECC17DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DCCI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data connections. The threaded mount type and thru-hole termination method guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the ECC17DCCI for efficient and durable connectivity in your electronic devices.

