ECC17DCCN

Heilind Number:SULECC17DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCCN

Detailed Description

Introducing the ECC17DCCN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Its female gender, two rows, and right-angle orientation make it versatile for various circuit board setups. Boasting a low amperage of 3A, voltage capability of 700VAC, and operating temperature range from -65 to 125°C, it guarantees safe and efficient operation even in demanding environments. The gold-plated Hairpin contacts with Matte Tin termination provide excellent conductivity and corrosion resistance. With 34 positions and a pitch of 2.54mm, this connector offers ample connectivity options while maintaining a compact design with dimensions of 9.4mm in width and 15.49mm in height. Ideal for applications where space-saving and high reliability are paramount, the ECC17DCCN is a top choice for engineers and manufacturers in the electronics industry.