ECC17DCCS

Heilind Number:SULECC17DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCCS

Detailed Description

Introducing the ECC17DCCS Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector, featuring PBT & Phosphor Bronze construction with gold plating, ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With two rows of 34 hairpin contacts on a 2.54mm pitch, it offers efficient signal transfer. The right-angle orientation and side hole mount make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability in diverse environments. Its matte tin termination plating further enhances its longevity. With a compact size of 9.4mm width and 15.49mm height, the ECC17DCCS is perfect for applications in industries such as aerospace, telecommunications, and automotive, where precision and performance are paramount. Upgrade your connectivity solutions with this top-of-the-line PCB connector.