ECC17DCCT-S189

Heilind Number:SULECC17DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCCT-S189

Detailed Description

The ECC17DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures reliable conductivity. With a thread mount type and thru-hole termination method, it offers secure installation onto PCBs. The hairpin contact type and right-angle orientation, along with 34 positions and a voltage rating of 700 VAC, make it suitable for power and signal transmission. Operating in a wide temperature range of -65 to 125 °C, it's ideal for various environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the board. The matte tin termination plating enhances durability. This connector is part of our extensive range of high-quality connectors, meeting stringent industry standards.