ECC17DCCT

Heilind Number:SULECC17DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCCT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCCT

Detailed Description

The ECC17DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity in challenging environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. Its two rows of 34 female contacts, each with gold-plated hairpin design, offer secure mating. The threaded mounting and thru-hole termination method provide easy and stable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term durability. Overall, the ECC17DCCT is a versatile and dependable connector for high-reliability electronic systems.