ECC17DCKD-S288

Heilind Number:SULECC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC17DCKD-S288, offers high-performance connectivity in a compact design. Featuring a female gender, this connector boasts 34 positions with a 2-row configuration, making it ideal for complex PCB layouts. The termination method, through a Card Extender, ensures secure and reliable connections. Contact material in Phosphor Bronze with Gold plating guarantees excellent conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700 VAC, it suits a wide range of applications. Its Loop Bellow contact type and Straddle orientation further enhance its versatility. Operating within a temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The Matte Tin termination plating adds durability. Overall, the ECC17DCKDS288 is a top choice for demanding electronic systems.