ECC17DCKD

Heilind Number:SULECC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKD

Detailed Description

Introducing the ECC17DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 34 positions offer ample connectivity options, while the gold-plated phosphor bronze contacts guarantee low contact resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its clearance hole mount type and through-hole termination method make installation easy and secure. With a straight orientation and loop bellow contact type, it provides a stable and robust connection. Measuring at .61 inches in height and 9.4mm in width, it is compact yet highly functional. Trust the ECC17DCKD for your critical connectivity needs.