ECC17DCKH

Heilind Number:SULECC17DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKH

Detailed Description

Introducing the ECC17DCKH Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3 A and a voltage capacity of 700 VAC. Its female gender, two rows, and clearance hole mount type offer versatile installation options. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees optimal conductivity. With 34 positions, a pitch of 2.54 mm, and Loop Bellow contact type, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of .61 in and a width of 9.4 mm, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances durability, while its compliance with RoHS regulations ensures environmental responsibility. Trust the ECC17DCKH for superior connectivity in your electronic projects.