| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DCKI-S288 |
ECC17DCKI-S288
| Heilind Number: | SULECC17DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC17DCKIS288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this female connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector has two rows of 34 positions, spaced at a pitch of 2.54mm, allowing for efficient PCB connections. Its threaded mount type and card extender termination method offer secure and stable installation. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. The ECC17DCKIS288 is the ideal choice for high-reliability electronic systems that require precision and resilience.

