ECC17DCKI

Heilind Number:SULECC17DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DCKI

Detailed Description

Introducing the ECC17DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it ensures seamless integration into your PCB layout. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for diverse environments. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-efficient solution without compromising on performance. Trust the ECC17DCKI for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.