ECC17DCKN-S288

Heilind Number:SULECC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board Connector, SKU ECC17DCKN-S288. Designed for high-performance applications, this female connector boasts a 2-row configuration with 34 positions, ensuring reliable connectivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact material, Phosphor Bronze, paired with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm, this connector offers precise signal transmission. Featuring a loop bellow contact type and straddle orientation, it provides secure mating. The termination method, card extender, and matte tin plating on terminations, enhance assembly efficiency. With an operating temperature range of -65 to 125°C, it's suitable for diverse environments. Compact in size, with dimensions of 15.49mm height and 9.4mm width, it's ideal for space-constrained PCB layouts. Trust in the ECC17DCKNS288 for robust and dependable board-to-board connections in your electronic systems.