ECC17DCKN

Heilind Number:SULECC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKN

Detailed Description

Introducing the ECC17DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with a blend of PBT and phosphor bronze, this female connector offers exceptional durability. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. Featuring two rows of 34 loop bellow contacts plated with gold, it guarantees efficient signal transfer. The straight orientation and 2.54mm pitch make it easy to integrate, while the termination through hole method and matte tin plating ensure secure installation. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Compact yet robust, the ECC17DCKN is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity solutions with this essential component.