ECC17DCKS-S288

Heilind Number:SULECC17DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DCKS-S288

Detailed Description

PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU ECC17DCKS-S288, ensures reliable connectivity in high-demand applications. With a 2.54mm pitch and 34 positions spread over 2 rows, this connector offers precise and secure mating. Featuring a side hole mount and card extender termination method, it facilitates easy installation. The contact material, Phosphor Bronze, plated with gold, guarantees efficient signal transmission with a current rating of 3A and voltage capacity of 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it is suitable for compact designs. The loop bellow contact type and straddle orientation further enhance its performance. Tailored for high-reliability applications, this connector, with a termination plating of matte tin, is a vital component in electronic systems.