| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC17DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULECC17DCKS |
ECC17DCKS
| Heilind Number: | SULECC17DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC17DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC17DCKS Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, with two rows and a straight orientation, features 34 gold-plated Loop Bellow contacts made of durable Phosphor Bronze, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power delivery. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly into your design. Upgrade your connectivity with the ECC17DCKS and experience seamless performance.

